MT48LC16M16A2B4-6A IT:G

DigiKey Part Number
MT48LC16M16A2B4-6AIT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC16M16A2B4-6A IT:G
Description
IC DRAM 256MBIT PAR 54VFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC16M16A2B4-6A IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.78000¥64.78
10¥59.61100¥596.11
25¥58.36840¥1,459.21
50¥58.16820¥2,908.41
100¥52.19300¥5,219.30
250¥50.61576¥12,653.94
500¥48.13194¥24,065.97
1,560¥46.45365¥72,467.69
Manufacturers Standard Package