NC7WZ132K8X-L22236 | |
---|---|
DigiKey Part Number | 488-NC7WZ132K8X-L22236TR-ND - Tape & Reel (TR) 488-NC7WZ132K8X-L22236CT-ND - Cut Tape (CT) 488-NC7WZ132K8X-L22236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ132K8X-L22236 |
Description | IC GATE NAND SCHMITT 2CH 2IN US8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.53V ~ 1.76V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.67000 | ¥66.75 |
100 | ¥1.98350 | ¥198.35 |
250 | ¥1.67840 | ¥419.60 |
500 | ¥1.60206 | ¥801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10613 | ¥3,318.39 |
6,000 | ¥1.02985 | ¥6,179.10 |
15,000 | ¥0.97645 | ¥14,646.75 |
30,000 | ¥0.95357 | ¥28,607.10 |
75,000 | ¥0.94413 | ¥70,809.75 |