M24M02-DWMN3TP/K | |
---|---|
DigiKey Part Number | 497-16238-2-ND - Tape & Reel (TR) 497-16238-1-ND - Cut Tape (CT) 497-16238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DWMN3TP/K |
Description | IC EEPROM 2MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DWMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.47300 | ¥344.73 |
25 | ¥33.72600 | ¥843.15 |
50 | ¥33.54520 | ¥1,677.26 |
100 | ¥30.07660 | ¥3,007.66 |
250 | ¥29.96744 | ¥7,491.86 |
500 | ¥28.87240 | ¥14,436.20 |
1,000 | ¥27.44882 | ¥27,448.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.15682 | ¥67,892.05 |