M95P32-IXCST/EF | |
---|---|
DigiKey Part Number | 497-M95P32-IXCST/EFTR-ND - Tape & Reel (TR) 497-M95P32-IXCST/EFCT-ND - Cut Tape (CT) 497-M95P32-IXCST/EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P32-IXCST/EF |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-WLCSP (2.61x1.53) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 11 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (2.61x1.53) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥19.59700 | ¥195.97 |
25 | ¥16.90880 | ¥422.72 |
100 | ¥13.89180 | ¥1,389.18 |
250 | ¥12.42440 | ¥3,106.10 |
500 | ¥11.52902 | ¥5,764.51 |
1,000 | ¥10.78489 | ¥10,784.89 |
2,500 | ¥9.99094 | ¥24,977.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.70153 | ¥48,507.65 |