W25Q256JVFIQ | |
---|---|
DigiKey Part Number | W25Q256JVFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVFIQ |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.71800 | ¥237.18 |
25 | ¥23.35200 | ¥583.80 |
44 | ¥23.28977 | ¥1,024.75 |
88 | ¥20.81091 | ¥1,831.36 |
264 | ¥20.12739 | ¥5,313.63 |
440 | ¥20.05393 | ¥8,823.73 |
968 | ¥18.67392 | ¥18,076.35 |