Memory

Results: 12
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution IncMicron Technology Inc.Renesas Electronics CorporationWinbond Electronics
Series
-AL-JSpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time Buy
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHSRAM
Technology
FLASHFLASH - NORSDRAMSRAM - Asynchronous
Memory Size
4Mbit8Mbit16Mbit32Mbit64Mbit256Mbit
Memory Organization
528 Bytes x 8192 pages256K x 16512K x 161M x 8, 512K x 162M x 84M x 1632M x 8
Memory Interface
ParallelSPISPI - Quad I/O
Clock Frequency
85 MHz133 MHz143 MHz
Write Cycle Time - Word, Page
10ns45ns55ns70ns8µs, 4ms3ms8ms, 2.8ms-
Access Time
5.4 ns10 ns45 ns55 ns70 ns
Voltage - Supply
2.2V ~ 3.6V2.3V ~ 3.6V2.4V ~ 3.6V2.5V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)16-SOIC (0.295", 7.50mm Width)44-TSOP (0.400", 10.16mm Width)48-TFBGA48-TFSOP (0.724", 18.40mm Width)54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC16-SO44-TSOP II48-miniBGA (9x11)48-TFBGA (6x8)48-TSOP54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25Q16JVSNIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
194,403
In Stock
1 : ¥4.27000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5,574
In Stock
1 : ¥16.83000
Tray
-
Tray
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
48-TSOP l
S29AL008J70TFI020
IC FLASH 8MBIT PARALLEL 48TSOP
Infineon Technologies
39,039
In Stock
1 : ¥18.96000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
-
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
18,837
In Stock
1 : ¥28.82000
Cut Tape (CT)
2,000 : ¥20.58703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
528 Bytes x 8192 pages
SPI
85 MHz
8µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
2,935
In Stock
1 : ¥32.02000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
256K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
16-SO
MT25QL256ABA8ESF-0SIT TR
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
5,698
In Stock
1 : ¥46.71000
Cut Tape (CT)
1,000 : ¥33.34071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
123
In Stock
1 : ¥47.78000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
1,008
In Stock
1 : ¥62.15000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
1,011
In Stock
1 : ¥97.04000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
488
In Stock
1 : ¥132.83000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-miniBGA (9x11)
388
In Stock
1 : ¥106.31000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-TFBGA (6x8)
0
In Stock
Check Lead Time
1,000 : ¥89.77962
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
Showing
of 12

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.