M95256-WMN6TP | |
---|---|
DigiKey Part Number | 497-8691-2-ND - Tape & Reel (TR) 497-8691-1-ND - Cut Tape (CT) 497-8691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-WMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.48400 | ¥137.10 |
50 | ¥5.45120 | ¥272.56 |
100 | ¥4.87400 | ¥487.40 |
250 | ¥4.83276 | ¥1,208.19 |
500 | ¥4.76136 | ¥2,380.68 |
1,000 | ¥4.59092 | ¥4,590.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.46180 | ¥11,154.50 |
5,000 | ¥4.18158 | ¥20,907.90 |
12,500 | ¥4.04421 | ¥50,552.62 |