CAT24C128YI-GT3 | |
---|---|
DigiKey Part Number | CAT24C128YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C128YI-GT3OSCT-ND - Cut Tape (CT) CAT24C128YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128YI-GT3 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥5.06400 | ¥126.60 |
50 | ¥5.03260 | ¥251.63 |
100 | ¥4.49980 | ¥449.98 |
250 | ¥4.46188 | ¥1,115.47 |
500 | ¥4.39586 | ¥2,197.93 |
1,000 | ¥4.23864 | ¥4,238.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.99005 | ¥11,970.15 |
6,000 | ¥3.86068 | ¥23,164.08 |
15,000 | ¥3.73384 | ¥56,007.60 |