Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,052 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,354 In Stock | 1 : ¥288.49000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
389 In Stock | 1 : ¥526.41000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 4M x 8, 2M x 16 | Parallel | - | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | |||
259 In Stock | 1 : ¥2,078.23000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous, QDR II | 144Mbit | 8M x 18 | Parallel | 250 MHz | - | - | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 165-LBGA | 165-FBGA (15x17) | ||
799 In Stock | 1 : ¥78.49000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
619 In Stock | 1 : ¥82.75000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
1,500 In Stock | 1 : ¥292.35000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 512Gbit | 64G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
24 In Stock | 1 : ¥203.36000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) | ||
775 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 1,080 : ¥61.02013 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | - | - | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock Check Lead Time | 105 : ¥3,459.49590 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous, QDR II+ | 144Mbit | 8M x 18 | Parallel | 550 MHz | - | - | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 165-LBGA | 165-FBGA (15x17) |