W25Q32JVZPIQ | |
---|---|
DigiKey Part Number | W25Q32JVZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVZPIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVZPIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.47920 | ¥161.98 |
50 | ¥6.43980 | ¥321.99 |
100 | ¥5.75750 | ¥575.75 |
300 | ¥5.70883 | ¥1,712.65 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥5.42315 | ¥5,423.15 |
5,000 | ¥4.93958 | ¥24,697.90 |