Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,669 In Stock | 1 : ¥6.40000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 8M x 4 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | - | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
1,830 In Stock | 1 : ¥111.57000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 16Mbit | 1M x 16 | Parallel | - | 10ns | 10 ns | 2.4V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
2,754 In Stock | 1 : ¥59.85000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | - | 10ns | 10 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFBGA | 48-VFBGA (6x8) |