AS4C512M8D4-83BIN

DigiKey Part Number
1450-AS4C512M8D4-83BIN-ND
Manufacturer
Manufacturer Product Number
AS4C512M8D4-83BIN
Description
IC DRAM 4GBIT PAR 1.2GHZ 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 18 ns 78-FBGA (7.5x10.6)
Datasheet
 Datasheet
EDA/CAD Models
AS4C512M8D4-83BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.71000¥96.71
10¥89.55300¥895.53
25¥87.52320¥2,188.08
40¥87.05675¥3,482.27
80¥76.63650¥6,130.92
242¥72.83318¥17,625.63
484¥72.10364¥34,898.16
968¥69.70718¥67,476.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.