Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,422 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥4.65088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,222 In Stock | 1 : ¥32.35000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 256M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
3,139 In Stock | 1 : ¥62.64000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
2,630 In Stock | 1 : ¥121.26000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 2Gbit | 128M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | 0°C ~ 85°C (TC) | - | - | Surface Mount | 84-TFBGA | 84-FBGA (9x12.5) | ||
740 In Stock | 1 : ¥666.14000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 32Mbit | 2M x 16 | Parallel | - | 35ns | 35 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFBGA | 48-FBGA (10x10) | ||
3,492 In Stock | 1 : ¥2.22000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | 3-Wire Serial | 2 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,000 In Stock | 1 : ¥5.01000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,224 : ¥34.92957 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) |