Memory

Results: 6
Manufacturer
Infineon TechnologiesMicron Technology Inc.
Series
-FL-SGL-SJL-J
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHNVSRAMSRAM
Technology
FLASH - NORNVSRAM (Non-Volatile SRAM)SDRAM - DDR3LSRAM - Asynchronous
Memory Size
8Mbit32Mbit64Mbit256Mbit1Gbit4Gbit
Memory Organization
512K x 162M x 168M x 8, 4M x 1632M x 864M x 16256M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz933 MHz
Write Cycle Time - Word, Page
12ns25ns60ns70ns-
Access Time
12 ns20 ns25 ns70 ns100 ns
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)48-TFBGA48-TFSOP (0.724", 18.40mm Width)54-TSOP (0.400", 10.16mm Width)64-LBGA96-TFBGA
Supplier Device Package
16-SOIC48-FBGA (8x9.5)48-TSOP54-TSOP II64-FBGA (9x9)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-TSOP l
S29JL064J70TFI000
IC FLASH 64MBIT PARALLEL 48TSOP
Infineon Technologies
1,366
In Stock
1 : ¥61.74000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8, 4M x 16
Parallel
-
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
64-LBGA
S29GL01GS10DHI010
IC FLASH 1GBIT PARALLEL 64FBGA
Infineon Technologies
697
In Stock
1 : ¥111.57000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
64M x 16
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LBGA
64-FBGA (9x9)
48-TFBGA
CY7C1071DV33-12BAXI
IC SRAM 32MBIT PARALLEL 48FBGA
Infineon Technologies
57
In Stock
1 : ¥1,063.33000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
32Mbit
2M x 16
Parallel
-
12ns
12 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFBGA
48-FBGA (8x9.5)
54-TSOP
CY14B108N-ZSP25XI
IC NVSRAM 8MBIT PAR 54TSOP II
Infineon Technologies
161
In Stock
1 : ¥519.93000
Tray
-
Tray
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
8Mbit
512K x 16
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
16-SOIC
S25FL256SAGMFI011
IC FLASH 256MBIT SPI/QUAD 16SOIC
Infineon Technologies
313
In Stock
1 : ¥49.34000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
1,135
In Stock
1 : ¥69.04000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.