MT41K256M16TW-107 AAT:P | |
---|---|
DigiKey Part Number | 557-MT41K256M16TW-107AAT:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 AAT:P |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M16TW-107 AAT:P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥63.55200 | ¥635.52 |
25 | ¥62.23040 | ¥1,555.76 |
40 | ¥62.01675 | ¥2,480.67 |
80 | ¥55.64600 | ¥4,451.68 |
230 | ¥53.96448 | ¥12,411.83 |
440 | ¥51.31614 | ¥22,579.10 |
1,224 | ¥49.52692 | ¥60,620.95 |