Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,931 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥4.65071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,310 In Stock | 1 : ¥33.25000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | SPI | 20 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | ||
3,049 In Stock | 1 : ¥62.64000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
2,590 In Stock | 1 : ¥121.25000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 2Gbit | 128M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | 0°C ~ 85°C (TC) | Surface Mount | 84-TFBGA | 84-FBGA (9x12.5) | ||
0 In Stock Check Lead Time | 108 : ¥10.76667 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 200 MHz | - | 5 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II |