CAT24C16WI-GT3

DigiKey Part Number
CAT24C16WI-GT3TR-ND - Tape & Reel (TR)
CAT24C16WI-GT3CT-ND - Cut Tape (CT)
CAT24C16WI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C16WI-GT3
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.80000¥28.00
25¥2.60080¥65.02
50¥2.58780¥129.39
100¥2.29710¥229.71
250¥2.26820¥567.05
500¥2.23388¥1,116.94
1,000¥2.17420¥2,174.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06247¥6,187.41
6,000¥1.95451¥11,727.06
15,000¥1.92022¥28,803.30
30,000¥1.87450¥56,235.00
Manufacturers Standard Package