Memory

Results: 12
Manufacturer
Alliance Memory, Inc.ATP Electronics, Inc.Infineon TechnologiesMicrochip TechnologySTMicroelectronics
Series
-FL-SFS-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASH - NAND (pSLC)FLASH - NORSDRAM
Memory Size
64Kbit128Kbit512Kbit128Mbit256Mbit512Mbit512Gbit
Memory Organization
8K x 816K x 864K x 88M x 1616M x 1632M x 864M x 864G x 8
Memory Interface
eMMCI2CParallelSPISPI - Quad I/OSPI - Quad I/O, QPI
Clock Frequency
1 MHz16 MHz20 MHz133 MHz166 MHz
Write Cycle Time - Word, Page
12ns4ms5ms-
Access Time
5 ns400 ns450 ns
Voltage - Supply
1.7V ~ 2V1.7V ~ 5.5V1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-UFDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-WDFN Exposed Pad54-TFBGA54-TSOP (0.400", 10.16mm Width)153-FBGA
Supplier Device Package
5-UFDFPN (1.7x1.4)8-SO8-SOIC8-TSSOP8-WSON (6x8)54-TFBGA (8x8)54-TSOP II153-BGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
54-TFBGA
AS4C16M16SA-6BAN
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
3,341
In Stock
1 : ¥52.21000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
8-WSON
S25FL256SAGNFB000
IC FLASH 256MBIT SPI/QUAD 8WSON
Infineon Technologies
1,964
In Stock
1 : ¥74.87000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
5-DFN
M24128-BFMH6TG
IC EEPROM 128KBIT I2C 5UFDFPN
STMicroelectronics
111,023
In Stock
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥1.68403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8-SOIC
M24128-BWMN6TP
IC EEPROM 128KBIT I2C 1MHZ 8SOIC
STMicroelectronics
13,473
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥2.37336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
M24128-BRDW6TP
IC EEPROM 128KBIT I2C 8TSSOP
STMicroelectronics
18,275
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥1.76306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
M95128-DRMN8TP/K
IC EEPROM 128KBIT SPI 20MHZ 8SO
STMicroelectronics
14,478
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥5.52996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
20 MHz
4ms
-
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-TSSOP
24FC512-I/ST
IC EEPROM 512KBIT I2C 8TSSOP
Microchip Technology
936
In Stock
1 : ¥14.86000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
54-TSOP
AS4C8M16SA-6TAN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
1,943
In Stock
1 : ¥26.11000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
54-TFBGA
AS4C8M16SA-6BAN
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
4,288
In Stock
1 : ¥30.95000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
AF008GEC5A-2001A2
AF064GEC5A-2001A2
IC FLASH 512GBIT EMMC 153BGA
ATP Electronics, Inc.
190
In Stock
1 : ¥775.99000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (pSLC)
512Gbit
64G x 8
eMMC
-
-
-
-
-40°C ~ 105°C
Automotive
-
Surface Mount
153-FBGA
153-BGA (11.5x13)
8-TSSOP
M95640-DRDW8TP/K
IC EEPROM 64KBIT SPI 8TSSOP
STMicroelectronics
23,021
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,000 : ¥4.22052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
16 MHz
4ms
-
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-WDFN Exposed Pad
S25FS512SAGNFB010
IC FLASH 512MBIT SPI/QUAD 8WSON
Infineon Technologies
842
In Stock
1 : ¥65.43000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI
133 MHz
-
-
1.7V ~ 2V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
Showing
of 12

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.