Memory

Results: 8
Manufacturer
Fujitsu Semiconductor Memory SolutionMacronixonsemiRohm SemiconductorSTMicroelectronicsWinbond Electronics
Series
-MX25xxx05/06/08SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASHFRAM
Technology
EEPROMFLASH - NORFRAM (Ferroelectric RAM)
Memory Size
4Kbit32Kbit128Kbit256Kbit1Mbit4Mbit16Mbit
Memory Organization
512 x 84K x 816K x 832K x 8128K x 8512K x 82M x 8
Memory Interface
I2CSPISPI - Quad I/O
Clock Frequency
400 kHz1 MHz3.4 MHz86 MHz104 MHz
Write Cycle Time - Word, Page
50µs, 3ms3ms3.5ms4ms5ms-
Access Time
6 ns130 ns450 ns900 ns
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 3.6V1.8V ~ 5.5V2.3V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
4-XFBGA, WLCSP8-SOIC (0.154", 3.90mm Width)8-UFDFN Exposed Pad
Supplier Device Package
4-WLCSP (0.84x0.86)8-SOIC8-SOP8-USON (2x3)VSON008X2030
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MX25L4006EM1I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
26,372
In Stock
1 : ¥4.19000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
24,852
In Stock
1 : ¥52.21000
Cut Tape (CT)
1,500 : ¥37.25007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
1Mbit
128K x 8
I2C
3.4 MHz
-
130 ns
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
CAT24C04C4ATR
CAT24C04C4ATR
IC EEPROM 4KBIT I2C 4WLCSP
onsemi
12,072
In Stock
725,000
Factory
1 : ¥2.63000
Cut Tape (CT)
5,000 : ¥1.77841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.84x0.86)
8-SOIC
M24C04-DRMN3TP/K
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
STMicroelectronics
7,628
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥2.54626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
4ms
450 ns
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 WSON
W25Q16JLUXIG TR
IC FLASH 16MBIT SPI/QUAD 8USON
Winbond Electronics
5,224
In Stock
1 : ¥5.34000
Cut Tape (CT)
4,000 : ¥3.68033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
3ms
6 ns
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
M24C32-DRMN3TP/K
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
26,085
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥4.71394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSON
BR24H256NUX-5ACTR
IC EEPROM 256KBIT I2C 8VSON
Rohm Semiconductor
5,059
In Stock
1 : ¥9.11000
Cut Tape (CT)
4,000 : ¥4.10490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
3.5ms
-
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
8-VSON
BR24H128NUX-5ACTR
IC EEPROM 128KBIT I2C 8VSON
Rohm Semiconductor
13,786
In Stock
1 : ¥5.42000
Cut Tape (CT)
4,000 : ¥4.27936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
3.5ms
-
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
Showing
of 8

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.