Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,007 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥2.79044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
55,433 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥2.46285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O, QPI | 104 MHz | 800µs | - | 1.65V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
1,295 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥6.23164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 32Mbit | 4M x 8 | SPI - Quad I/O | 104 MHz | 120µs, 4ms | 8 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP |