M24C02-DRDW3TP/K | |
---|---|
DigiKey Part Number | 497-15729-2-ND - Tape & Reel (TR) 497-15729-1-ND - Cut Tape (CT) 497-15729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRDW3TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.57280 | ¥128.64 |
100 | ¥2.28470 | ¥228.47 |
250 | ¥2.25596 | ¥563.99 |
500 | ¥2.22182 | ¥1,110.91 |
1,000 | ¥2.16247 | ¥2,162.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.98693 | ¥7,947.72 |
8,000 | ¥1.94398 | ¥15,551.84 |
12,000 | ¥1.90987 | ¥22,918.44 |
28,000 | ¥1.86440 | ¥52,203.20 |