MX25L12833FZNI-10G

DigiKey Part Number
1092-1231-ND
Manufacturer
Manufacturer Product Number
MX25L12833FZNI-10G
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25L12833FZNI-10G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 1.2ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥17.41300¥174.13
25¥17.14520¥428.63
40¥17.10100¥684.04
80¥15.28050¥1,222.44
230¥14.77874¥3,399.11
570¥14.72493¥8,393.21
1,140¥13.71160¥15,631.22
5,130¥12.41129¥63,669.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.