AT25XE321D-UUN-T

DigiKey Part Number
1265-AT25XE321D-UUN-TTR-ND - Tape & Reel (TR)
1265-AT25XE321D-UUN-TCT-ND - Cut Tape (CT)
1265-AT25XE321D-UUN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE321D-UUN-T
Description
IC FLASH 32MBIT SPI/QUAD 12WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
60µs, 12ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLCSP (2.39x1.77)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.84000¥10.84
10¥9.88500¥98.85
25¥9.61880¥240.47
50¥9.57100¥478.55
100¥8.55460¥855.46
250¥8.53000¥2,132.50
500¥8.40126¥4,200.63
1,000¥8.04462¥8,044.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.48982¥37,449.10
10,000¥7.29168¥72,916.80
Manufacturers Standard Package