M95P32-IXMNT/E

DigiKey Part Number
497-M95P32-IXMNT/ETR-ND - Tape & Reel (TR)
497-M95P32-IXMNT/ECT-ND - Cut Tape (CT)
497-M95P32-IXMNT/EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95P32-IXMNT/E
Description
IC EEPROM 32MBIT SPI 80MHZ 8SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Mbit SPI 80 MHz 11 ns 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95P32-IXMNT/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
11 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.96300¥129.63
25¥12.22880¥305.72
100¥10.42030¥1,042.03
250¥9.78408¥2,446.02
500¥8.56104¥4,280.52
1,000¥7.09351¥7,093.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.60426¥16,510.65
5,000¥6.35966¥31,798.30
12,500¥6.11506¥76,438.25
Manufacturers Standard Package