Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,036 In Stock | 1 : ¥53.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 166 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II | ||
740 In Stock | 1 : ¥666.14000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 32Mbit | 2M x 16 | Parallel | - | 35ns | 35 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFBGA | 48-FBGA (10x10) |