AS4C4M32SA-6TIN | |
---|---|
DigiKey Part Number | 1450-1293-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32SA-6TIN |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.45400 | ¥484.54 |
25 | ¥47.52480 | ¥1,188.12 |
40 | ¥47.17975 | ¥1,887.19 |
108 | ¥42.33519 | ¥4,572.20 |
324 | ¥42.17636 | ¥13,665.14 |
540 | ¥39.52869 | ¥21,345.49 |
972 | ¥37.86071 | ¥36,800.61 |