AT24C04D-PUM

DigiKey Part Number
AT24C04D-PUM-ND
Manufacturer
Manufacturer Product Number
AT24C04D-PUM
Description
IC EEPROM 4KBIT I2C 1MHZ 8DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C04D-PUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
25¥3.89120¥97.28
100¥3.63600¥363.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.