DL1-156RW4 | |
---|---|
DigiKey Part Number | 1003-DL1-156RW4-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156RW4 |
Description | DL |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,329.04000 | ¥3,329.04 |
10 | ¥3,084.90800 | ¥30,849.08 |
25 | ¥2,973.93880 | ¥74,348.47 |