Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,542 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
13 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | SPI | 10 MHz | 5ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |