M95040-WDW6TP | |
---|---|
DigiKey Part Number | 497-8679-2-ND - Tape & Reel (TR) 497-8679-1-ND - Cut Tape (CT) 497-8679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-WDW6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.67640 | ¥66.91 |
50 | ¥2.66320 | ¥133.16 |
100 | ¥2.36520 | ¥236.52 |
250 | ¥2.33520 | ¥583.80 |
500 | ¥2.30006 | ¥1,150.03 |
1,000 | ¥2.23849 | ¥2,238.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05678 | ¥8,227.12 |
8,000 | ¥2.01232 | ¥16,098.56 |
12,000 | ¥1.97702 | ¥23,724.24 |
28,000 | ¥1.92994 | ¥54,038.32 |