M24C64-WDW6TP | |
---|---|
DigiKey Part Number | 497-8649-2-ND - Tape & Reel (TR) 497-8649-1-ND - Cut Tape (CT) 497-8649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-WDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.31200 | ¥57.80 |
50 | ¥2.30040 | ¥115.02 |
100 | ¥2.04260 | ¥204.26 |
250 | ¥2.01664 | ¥504.16 |
500 | ¥1.98612 | ¥993.06 |
1,000 | ¥1.93300 | ¥1,933.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77609 | ¥7,104.36 |
8,000 | ¥1.73770 | ¥13,901.60 |
12,000 | ¥1.70722 | ¥20,486.64 |
28,000 | ¥1.66656 | ¥46,663.68 |