LM293ADGKR | |
---|---|
DigiKey Part Number | 296-17218-2-ND - Tape & Reel (TR) 296-17218-1-ND - Cut Tape (CT) 296-17218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28170 | ¥228.17 |
250 | ¥2.06784 | ¥516.96 |
500 | ¥1.71146 | ¥855.73 |
1,000 | ¥1.28351 | ¥1,283.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17660 | ¥2,941.50 |
5,000 | ¥1.10528 | ¥5,526.40 |
12,500 | ¥1.03397 | ¥12,924.62 |
25,000 | ¥0.94841 | ¥23,710.25 |
62,500 | ¥0.91275 | ¥57,046.88 |