Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,330 In Stock | 1 : ¥1.89000 Cut Tape (CT) 5,000 : ¥1.77578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,242 In Stock | 1 : ¥185.79000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) |