W25Q80DVUXIE TR

DigiKey Part Number
W25Q80DVUXIETR-ND - Tape & Reel (TR)
W25Q80DVUXIECT-ND - Cut Tape (CT)
W25Q80DVUXIEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVUXIE TR
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25Q80DVUXIE TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.30000¥33.00
25¥3.25760¥81.44
50¥3.23800¥161.90
100¥2.89560¥289.56
250¥2.87344¥718.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.87343¥11,493.72
Manufacturers Standard Package