M24C64-DRDW3TP/K

DigiKey Part Number
497-14426-2-ND - Tape & Reel (TR)
497-14426-1-ND - Cut Tape (CT)
497-14426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-DRDW3TP/K
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C64-DRDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.33800¥63.38
25¥6.25600¥156.40
50¥6.21820¥310.91
100¥5.56050¥556.05
250¥5.51336¥1,378.34
500¥5.43194¥2,715.97
1,000¥5.23761¥5,237.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.82388¥19,295.52
8,000¥4.77059¥38,164.72
12,000¥4.61387¥55,366.44
Manufacturers Standard Package