Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
667 In Stock | 1 : ¥90.64000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | Xccela Bus | 200 MHz | - | 1.7V ~ 2V | -40°C ~ 125°C | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | |||
825 In Stock | 1 : ¥195.56000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
427 In Stock | 1 : ¥123.97000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) |