Memory

Results: 3
Manufacturer
Microchip TechnologyWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
4Kbit256Kbit128Mbit
Memory Organization
512 x 832K x 816M x 8
Memory Interface
I2CSPI - Quad I/O, QPI, DTR
Clock Frequency
400 kHz1 MHz133 MHz
Write Cycle Time - Word, Page
3ms5ms
Access Time
550 ns900 ns
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-PDIP8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25Q128JVSIQ
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
94,542
In Stock
1 : ¥14.20000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-DIP
AT24HC04B-PU
IC EEPROM 4KBIT I2C 1MHZ 8DIP
Microchip Technology
1,369
In Stock
1 : ¥4.76000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
5ms
550 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-TSSOP
24LC256T-E/ST
IC EEPROM 256KBIT I2C 8TSSOP
Microchip Technology
1,173
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥8.98461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.