W25X40CLZPIG | |
---|---|
DigiKey Part Number | W25X40CLZPIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X40CLZPIG |
Description | IC FLASH 4MBIT SPI 104MHZ 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25X40CLZPIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥4.17560 | ¥208.78 |
100 | ¥3.70840 | ¥370.84 |
300 | ¥3.66077 | ¥1,098.23 |
500 | ¥3.60558 | ¥1,802.79 |
1,000 | ¥3.50920 | ¥3,509.20 |
5,000 | ¥3.15458 | ¥15,772.90 |