AD9704BCPZRL7 | |
---|---|
DigiKey Part Number | AD9704BCPZRL7TR-ND - Tape & Reel (TR) AD9704BCPZRL7CT-ND - Cut Tape (CT) AD9704BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9704BCPZRL7 |
Description | IC DAC 8BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9704BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
INL/DNL (LSB) | ±0.03, ±0.02 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
25 | ¥74.98400 | ¥1,874.60 |
100 | ¥65.10740 | ¥6,510.74 |
250 | ¥62.18128 | ¥15,545.32 |
500 | ¥56.69496 | ¥28,347.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥45.26898 | ¥67,903.47 |