MAX20084BATEA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20084BATEA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20084BATEA/VY+ |
Description | QUAD PROTECTOR FOR CAMERA/SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 16-TQFN-SW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 3.1mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-SW (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.86600 | ¥188.66 |
25 | ¥17.83840 | ¥445.96 |
80 | ¥15.45800 | ¥1,236.64 |
230 | ¥14.66557 | ¥3,373.08 |
490 | ¥13.95667 | ¥6,838.77 |