MX25L6406EMI-12G

DigiKey Part Number
1092-1012-ND
Manufacturer
Manufacturer Product Number
MX25L6406EMI-12G
Description
IC FLASH 64MBIT SPI 86MHZ 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI 86 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.99000¥16.99
10¥15.06500¥150.65
25¥14.36720¥359.18
50¥13.86300¥693.15
100¥13.37620¥1,337.62
250¥12.75672¥3,189.18
500¥12.30666¥6,153.33
1,000¥11.87187¥11,871.87
5,000¥10.91824¥54,591.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.