Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,493 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
8,016 In Stock | 1 : ¥16.09000 Cut Tape (CT) 4,000 : ¥11.17905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
7,981 In Stock | 1 : ¥16.67000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
18,233 In Stock | 1 : ¥56.07000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) |