MX25R6435FZNIL0 | |
---|---|
DigiKey Part Number | 1092-1201-ND |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZNIL0 |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R6435FZNIL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥14.09800 | ¥352.45 |
40 | ¥14.02650 | ¥561.06 |
80 | ¥12.53738 | ¥1,002.99 |
230 | ¥12.50104 | ¥2,875.24 |
570 | ¥12.31226 | ¥7,017.99 |
1,140 | ¥11.78949 | ¥13,440.02 |
5,130 | ¥10.97646 | ¥56,309.24 |