Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,686 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥6.87675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 896bit | 112 x 8 | 1-Wire® | - | - | 2 µs | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,395 In Stock | 1 : ¥10.84000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM | 256Kbit | 32K x 8 | SPI | 20 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,275 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.76306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
414 In Stock | 1 : ¥35.55000 Tray | - | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | SPI - Octal I/O | 166 MHz | 36ns | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (6x8) | ||
445 In Stock | 1 : ¥39.08000 Tray | - | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | SPI - Octal I/O | 200 MHz | 40ns | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (6x8) | ||
0 In Stock | 1,520 : ¥381.11591 Tray | - | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Tbit | 128G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) |