CAT24C16WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C16WI-GT3TR-ND - Tape & Reel (TR) CAT24C16WI-GT3CT-ND - Cut Tape (CT) CAT24C16WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16WI-GT3 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.29710 | ¥229.71 |
250 | ¥2.26820 | ¥567.05 |
500 | ¥2.23388 | ¥1,116.94 |
1,000 | ¥2.17420 | ¥2,174.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06247 | ¥6,187.41 |
6,000 | ¥1.95451 | ¥11,727.06 |
15,000 | ¥1.92022 | ¥28,803.30 |
30,000 | ¥1.87450 | ¥56,235.00 |