Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,349 In Stock | 1 : ¥9.36000 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | - | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
14,444 In Stock | 1 : ¥63.79000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 4Gbit | 256M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.425V ~ 1.575V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
488 In Stock | 1 : ¥213.37000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 16Mbit | 1M x 16 | Parallel | - | 35ns | 35 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP2 | ||
642 In Stock | 1 : ¥380.28000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 64Kbit | 4K x 16 | Parallel | - | 15ns | 15 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
240 In Stock | 1 : ¥380.28000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 64Kbit | 4K x 16 | Parallel | - | 20ns | 20 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
253 In Stock | 1 : ¥1,067.52000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 1Mbit | 64K x 16 | Parallel | - | 20ns | 20 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
149 In Stock | 1 : ¥1,067.52000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 1Mbit | 64K x 16 | Parallel | - | 15ns | 15 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
607 In Stock | 1 : ¥135.22000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 1Mbit | 64K x 16 | Parallel | - | 35ns | 35 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP2 |