MR0A16AYS35 | |
---|---|
DigiKey Part Number | 819-1007-ND |
Manufacturer | |
Manufacturer Product Number | MR0A16AYS35 |
Description | IC RAM 1MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.22000 | ¥135.22 |
10 | ¥125.15000 | ¥1,251.50 |
25 | ¥123.44920 | ¥3,086.23 |
40 | ¥121.89725 | ¥4,875.89 |
135 | ¥106.82600 | ¥14,421.51 |
270 | ¥102.24522 | ¥27,606.21 |
540 | ¥101.58052 | ¥54,853.48 |