70V24L20PFGI | |
---|---|
DigiKey Part Number | 800-2606-ND |
Manufacturer | |
Manufacturer Product Number | 70V24L20PFGI |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 70V24L20PFGI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.28000 | ¥380.28 |
10 | ¥352.71800 | ¥3,527.18 |
24 | ¥340.11833 | ¥8,162.84 |
45 | ¥331.64689 | ¥14,924.11 |
90 | ¥290.59878 | ¥26,153.89 |
270 | ¥282.56293 | ¥76,291.99 |