AT25SF041B-SSHB-T | |
---|---|
DigiKey Part Number | 1695-AT25SF041B-SSHB-TTR-ND - Tape & Reel (TR) 1695-AT25SF041B-SSHB-TCT-ND - Cut Tape (CT) 1695-AT25SF041B-SSHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-SSHB-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-SSHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.28080 | ¥82.02 |
50 | ¥3.26260 | ¥163.13 |
100 | ¥2.89810 | ¥289.81 |
250 | ¥2.86096 | ¥715.24 |
500 | ¥2.81760 | ¥1,408.80 |
1,000 | ¥2.74232 | ¥2,742.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.51967 | ¥10,078.68 |
8,000 | ¥2.46522 | ¥19,721.76 |
12,000 | ¥2.42197 | ¥29,063.64 |
28,000 | ¥2.36430 | ¥66,200.40 |