BR25H128FVT-2ACE2 | |
---|---|
DigiKey Part Number | BR25H128FVT-2ACE2TR-ND - Tape & Reel (TR) BR25H128FVT-2ACE2CT-ND - Cut Tape (CT) BR25H128FVT-2ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128FVT-2ACE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H128FVT-2ACE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥15.17520 | ¥379.38 |
50 | ¥15.09780 | ¥754.89 |
100 | ¥13.49610 | ¥1,349.61 |
250 | ¥13.45684 | ¥3,364.21 |
500 | ¥13.25374 | ¥6,626.87 |
1,000 | ¥12.69104 | ¥12,691.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.61448 | ¥22,843.44 |